CQ70873001

Heilind Number:RYCCQ70873001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ70873001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T020-E012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ70873001
Insulation Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
Wire Size:.25 mm²
Rated Voltage:600 V
Jacket Color:Red
SKU:RYCCQ70873001

Detailed Description

Enhance your electrical projects with this high-quality hookup wire featuring a slender .25 mm² tin-plated copper conductor. Its vibrant red jacket not only adds a pop of color but also signifies its 600 V rating, guaranteeing reliable performance. Crafted with halogen-free polymer insulation, this wire ensures safety while operating within a wide temperature range of -55 to 105 °C. Compliant with VG-95218-T020-E012 standards, it is ideal for various applications in the Hookup & Equipment Wire category. Upgrade your wiring setup with this durable and efficient solution.