CQ85723001

Heilind Number:RYCCQ85723001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ85723001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0131-0.25-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ85723001
Voltage:750 V AC
Wire Size:.25 mm²
Jacket Material:Flame-Retardant, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 125 °C
SKU:RYCCQ85723001

Detailed Description

Ensure a reliable and efficient electrical setup with this high-quality cable, designed for industrial applications. With a voltage rating of 750 V AC, it guarantees safe and consistent power delivery. The .25 mm² wire size, made of tin-plated copper, ensures optimal conductivity and durability. Encased in a flame-retardant, modified polyester jacket, it offers enhanced safety, even in high-temperature environments ranging from -55 to 125 °C. Perfect for a variety of industrial settings, this cable is a dependable choice for powering essential machinery and equipment.