CQ85733001

Heilind Number:RYCCQ85733001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ85733001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0131-0.15-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ85733001
Voltage:750 V AC
Wire Size:.15 mm²
Jacket Material:Flame-Retardant, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 125 °C
SKU:RYCCQ85733001

Detailed Description

Delivering reliable power transmission in industrial settings, this multi-conductor cable boasts a high voltage rating of 750 V AC. With a slender wire size of 0.15 mm², it is suitable for intricate installations. The jacket, crafted from Flame-Retardant Modified Polyester, ensures safety even in hazardous environments. Featuring tin-plated copper conductors, it guarantees efficient signal conductivity. Operating seamlessly in temperatures ranging from -55 to 125 °C, this cable is a dependable choice for a variety of industrial applications.