CQ85743001

Heilind Number:RYCCQ85743001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ85743001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0131-0.60-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ85743001
Voltage:750 V AC
Wire Size:6 mm²
Jacket Material:Flame-Retardant, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 125 °C
SKU:RYCCQ85743001

Detailed Description

Elevate your industrial power connections with this high-performance multiconductor cable. Engineered for reliable operation in demanding environments, it boasts a voltage rating of 750V AC. The .6mm² tin-plated copper conductors ensure efficient power transfer, while the flame-retardant modified polyester jacket offers enhanced safety. With an operating temperature range of -55 to 125°C, this cable is suitable for a wide range of applications. Trust in its quality and durability for your electrical power needs.