CQ86103001

Heilind Number:RYCCQ86103001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ86103001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0131-1.20-2/6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ86103001
Voltage:750 V AC
Wire Size:1.2 mm²
Jacket Material:Flame-Retardant, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 125 °C
SKU:RYCCQ86103001

Detailed Description

Easily meet high-voltage power transmission needs with this robust electrical cable. Designed for industrial applications, it features a durable jacket made of flame-retardant, modified polyester, ensuring safety in demanding environments. The conductor, crafted from tin-plated copper, guarantees efficient power transfer. With a wire size of 1.2 mm², it's suitable for various installations. Operating seamlessly in temperatures ranging from -55 to 125 °C, this cable is a reliable solution for critical systems. Explore its versatility in powering essential equipment across industries.