CQ91273001

Heilind Number:RYCCQ91273001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CQ91273001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G1121-3.00-6/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CQ91273001
Voltage:750 V AC
Wire Size:3 mm²
Jacket Material:Flame-Retardant, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCCQ91273001

Detailed Description

Enhance your electrical setup with this high-quality industrial cable, featuring a robust 3 mm² tin-plated copper conductor for efficient power transmission. With a voltage rating of 750 V AC, it ensures reliable performance in demanding applications. The flame-retardant, modified polyester jacket provides added safety, making it suitable for various industrial environments. Operating smoothly in temperatures ranging from -55 to 105 °C, this cable is a versatile and durable choice for your wiring needs. Upgrade your systems with this essential component for optimal power connectivity.