CT00223001

Heilind Number:RYCCT00223001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT00223001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T023-C010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT00223001
Voltage:600 V AC
Wire Size:2.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCCT00223001

Detailed Description

Discover an essential component for electrical power and industrial applications with this versatile cable. Designed for optimal performance, it features a durable Halogen-Free Polymer jacket and high-quality Tin-Plated Copper conductors, ensuring reliable conductivity. With a voltage rating of 600 V AC and a wire size of 2.5 mm², this cable is suitable for a wide range of industrial environments. Its operating temperature range of -55 to 105 °C makes it ideal for both extreme cold and hot conditions. Whether you're setting up machinery or powering industrial equipment, this VG-95218-T023-C010 compliant cable is the perfect choice for efficiency and safety.