CT07223001

Heilind Number:RYCCT07223001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT07223001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-5X1.50-SU-0CK5500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT07223001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 120 °C
SKU:RYCCT07223001

Detailed Description

Enhance your electrical setup with this high-quality industrial cable, designed for reliable power transmission in demanding environments. With a maximum voltage rating of 600 V AC and a conductor made of durable tin-plated copper, it ensures efficient performance and longevity. The 1.5 mm² wire size and halogen-free polymer jacket make it suitable for various applications, while its wide operating temperature range of -40 to 120 °C guarantees versatility. Trust in the CL105-5X1.50-SU-0CK5500 for robust and safe connectivity in industrial settings.