CT07233001

Heilind Number:RYCCT07233001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT07233001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-7X1.50-SU-0CK5500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT07233001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 120 °C
SKU:RYCCT07233001

Detailed Description

Elevate your industrial power applications with our high-performance Multiconductor Cable. With a robust design featuring a 600 V AC voltage rating, this cable ensures reliable power transmission in demanding environments. The 1.5 mm² wire size, made of tin-plated copper, offers excellent conductivity and durability. Encased in a Halogen-Free Polymer jacket, it guarantees safety and environmental compliance. Operating seamlessly in temperatures ranging from -40 to 120 °C, this cable is a versatile solution for various industrial settings. Trust in its quality and performance for seamless power distribution in your operations.