CT07333001

Heilind Number:RYCCT07333001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT07333001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CL105-4X2.50-SU-0CK5500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT07333001
Voltage:600 V AC
Wire Size:2.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 120 °C
SKU:RYCCT07333001

Detailed Description

Experience reliable power transmission with our high-quality 600V AC industrial cable. Designed for durability and efficiency, this cable features a 2.5mm² wire size and is constructed with halogen-free polymer jacketing for safety. The tin-plated copper conductors ensure optimal conductivity, while the wide operating temperature range of -40 to 120°C guarantees performance in various environments. Ideal for industrial applications, this CL105-4X2.50-SU-0CK5500 cable is a versatile solution for your electrical power needs. Trust in its quality for seamless power distribution in your operations.