| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CT37403001 |
| Insulation Material: | Halogen-Free Polymer |
| Wire Diameter: | .076 in, 1.93 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 16 AWG, 1.2 mm² |
| Rated Voltage: | 1300 V, 750 V |
| Wire Color: | Violet |
| Jacket Color: | Violet |
| Outside Diameter: | .076 in, 1.93 mm |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | RYCCT37403001 |
CT37403001
Specifications
Detailed Description
Enhance your wiring setup with our top-of-the-line Halogen-Free Polymer Insulated Wire. Designed for optimal performance, this single-conductor cable boasts a durable tin-plated copper construction, ensuring reliable connectivity. With a wire size of 16 AWG and a diameter of 1.93mm, it's perfect for a variety of applications. Rated for voltages up to 750/1300V, rest assured of its high electrical insulation capabilities. The vibrant violet color not only adds a pop of color to your setup but also helps with easy identification. Elevate your wire management game with this essential component, a must-have for any professional setup.

