CT53473001

Heilind Number:RYCCT53473001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT53473001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T023-C027

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT53473001
Voltage:600 V AC
Wire Size:.75 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCCT53473001

Detailed Description

Discover a high-performance electrical power and industrial cable, designed for optimal functionality in demanding environments. With a voltage rating of 600 V AC and a conductor made of tin-plated copper, this cable ensures reliable power transmission. Its .75 mm² wire size and halogen-free polymer jacket offer both flexibility and durability, making it suitable for a variety of applications. Operating seamlessly in temperatures ranging from -55 to 105 °C, this cable is a dependable choice for industrial use. Compliant with VG-95218-T023-C027 standards, it guarantees quality and performance. Whether for use in machinery, equipment, or other industrial settings, this cable is a versatile and essential component for any electrical setup.