CT56403001

Heilind Number:RYCCT56403001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT56403001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0111-0.40-45

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT56403001
Insulation Material:Halogen-Free Polymer
Wire Diameter:.052 in, 1.32 mm
Number of Conductors:1
Conductor Material:Tin-Plated Copper
Wire Size:22 AWG, .4 mm²
Rated Voltage:1300 V, 750 V
Wire Color:Yellow with Green Stripe
Jacket Color:Yellow
Outside Diameter:.052 in, 1.32 mm
Operating Temperature Range:-55 - 125 °C
Jacket Striping Color:Green
SKU:RYCCT56403001

Detailed Description

Experience superior insulation with our Halogen-Free Polymer wire, designed for optimal safety and performance. With a wire diameter of .052 inches (1.32 mm) and a single conductor featuring tin-plated copper material, this wire guarantees efficient conductivity. Its 22 AWG (.4 mm²) wire size and rated voltage of 750/1300 V make it suitable for various applications. The distinctive yellow with green stripe color not only adds visibility but also ensures easy identification. Trust in our high-quality wire for all your hookup and equipment needs.