CT57133001

Heilind Number:RYCCT57133001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT57133001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T023-C118

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT57133001
Voltage:600 V AC
Wire Size:1.2 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCCT57133001

Detailed Description

Elevate your industrial cable solutions with our high-performance wire boasting a robust 600 V AC voltage rating. Engineered for durability, this multi-conductor cable features a 1.2 mm² wire size, crafted from tin-plated copper for optimal conductivity. Its jacket, made of Halogen-Free Polymer, ensures safety and environmental responsibility. Operating flawlessly in temperatures ranging from -55 to 105 °C, this cable is a reliable choice for various industrial applications. Compliant with VG-95218-T023-C118 standards, it guarantees quality and performance. Trust in this essential component for your electrical power needs.