CT60113001

Heilind Number:RYCCT60113001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT60113001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T023-C030

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT60113001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCCT60113001

Detailed Description

Discover the unparalleled performance of our 600 V AC industrial cable, designed to meet the rigorous demands of high-power environments. With a wire size of 1.5 mm² and crafted from tin-plated copper conductors, this cable ensures optimal conductivity and durability. The Halogen-Free Polymer jacket provides enhanced safety and protection, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 105 °C, it offers reliable performance even in extreme conditions. Perfect for industrial settings, this VG-95218-T023-C030 compliant cable guarantees efficient power transmission with uncompromising quality. Upgrade to this essential component for seamless operation in your electrical systems.