| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CT63873001 |
| Voltage: | 600 V AC |
| Wire Size: | 1.5 mm² |
| Jacket Material: | Halogen-Free Polymer |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -30 - 105 °C |
| SKU: | RYCCT63873001 |
CT63873001
| Heilind Number: | RYCCT63873001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CT63873001 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power transmission with our high-quality 600 V AC cable, perfect for industrial and electrical applications. Featuring a durable Halogen-Free Polymer jacket and tin-plated copper conductors, this cable ensures maximum conductivity and safety. With a wire size of 1.5 mm² and an operating temperature range of -30 to 105 °C, it's suitable for a wide range of environments. Trust in its performance for all your power and data transmission needs.

