CT65303001

Heilind Number:RYCCT65303001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT65303001
ECAD Model:
3D Model

Description:

55/9954-22-8/8/8(LAT3)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT65303001
Insulation Material:Radiation-Crosslinked, Modified Fluoropolymer
Conductor Material:Silver-Plated High Strength Copper Alloy
Wire Size:22 AWG, .33 mm²
Rated Voltage:600 V
Voltage:600 V AC
Jacket Material:Radiation-Crosslinked, Modified Fluoropolymer
Operating Temperature Range:-100 - 200 °C
Wire Color:Gray
Jacket Color:Gray
SKU:RYCCT65303001

Detailed Description

Enhance your industrial cable installations with our advanced technology, boasting top-of-the-line materials and construction. This high-performance cable features Radiation-Crosslinked, Modified Fluoropolymer insulation and jacketing, ensuring exceptional durability and longevity even in the most demanding environments. With a conductor made of Silver-Plated High Strength Copper Alloy and a wire size of 22 AWG (.33 mm²), it guarantees efficient and reliable power transmission. Operating at a rated voltage of 600 V AC and with a wide temperature range of -100 to 200°C, it's ideal for a variety of applications. The sleek gray color scheme adds a professional touch to any setup, making it a versatile and essential component for electrical power systems. Trust in the quality and performance of our Multiconductor Industrial Cable, designed to meet and exceed industry standards.