CT91943001

Heilind Number:RYCCT91943001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT91943001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1121-24-0/9-09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT91943001
Voltage:600 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYCCT91943001

Detailed Description

Optimize your industrial systems with this high-performance multiconductor cable, engineered for durability and efficiency. With a voltage rating of 600 V AC and a conductor made of tin-coated copper, it ensures reliable power transmission. The 24 AWG wire size and Modified Radiation Cross-linked ETFE Polymer jacket offer flexibility and protection in harsh environments, while the wide operating temperature range of -65 to 150 °C guarantees seamless operation in any conditions. Elevate your electrical power setups with this essential component, a perfect choice for various industrial applications.