CT97903001

Heilind Number:RYCCT97903001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CT97903001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0111-0.60-2L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CT97903001
Insulation Material:Halogen-Free Polymer
Wire Diameter:.061 in, 1.56 mm
Number of Conductors:1
Conductor Material:Tin-Plated Copper
Wire Size:20 AWG, 6 mm²
Rated Voltage:1300 V, 750 V
Wire Color:Pink
Jacket Color:Pink
Outside Diameter:.062 in, 1.56 mm
Operating Temperature Range:-55 - 125 °C
SKU:RYCCT97903001

Detailed Description

Stay ahead with our top-of-the-line insulation material featuring Halogen-Free Polymer, perfect for ensuring safety and efficiency in your wiring projects. This single conductor wire, meticulously crafted with Tin-Plated Copper, boasts a wire diameter of .061 inches (1.56 mm) and a wire size of 20 AWG (.6 mm²), ideal for various applications. With a rated voltage of 750/1300 V, rest assured of reliable performance even in demanding environments. Its distinctive pink hue not only adds a pop of color but also aids in easy identification. Explore the limitless possibilities with this high-quality wire, a must-have in your wire management arsenal.