| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3806-W1 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .235 in, 6 mm |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Part Aliases: | 921859-000 |
| SKU: | RYCCWT-3806-W1 |
CWT-3806-W1
Specifications
Detailed Description
Introducing our CWT-3806-W1 Solder Sleeves & Shield Terminators, designed for seamless wire and cable management. With a maximum operating temperature of 125°C, these sleeves ensure reliable performance in various environments. Featuring an expanded inside diameter of .235 inches (6mm), they accommodate wires with ease. Compatible with 22 AWG (.34 mm²) wire sizes, they offer a versatile solution for your soldering needs. Rest assured, these sleeves meet RoHS compliance standards, prioritizing environmental responsibility. Upgrade your cable assembly processes with our high-quality solder sleeves for efficient and durable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005082 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

