| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3809-W2 |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .34 in, 8.7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 776471-000 |
| SKU: | RYCCWT-3809-W2 |
CWT-3809-W2
Specifications
Detailed Description
Enhance your wire and cable management with our CWT-3809-W2 SolderSleeve Shield Terminator. This high-quality solder sleeve offers reliable performance, featuring a durable construction that ensures secure connections. With an expanded inside diameter of 8.7mm (.34 in), it accommodates a range of wire sizes, including 22 AWG (.34 mm²). Designed for easy installation, this terminator does not come with pre-installed leads, allowing for customizable usage. Operating efficiently at temperatures up to 125°C, it is suitable for various industrial applications. Trust in the superior quality of our solder sleeve to streamline your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

