CWT-5-S
CWT-5-S
Part Aliases: TE Connectivity | Raychem 346247-000
Enhance your soldering projects with our CWT-5-S, a high-quality solder sleeve designed for seamless wire and cable management. With a maximum operating temperature of 125°C, it guarantees durability and reliability in various applications. Its expanded inside diameter of 4.3mm allows for easy installation, while ensuring a secure and tight fit. Perfect for professionals and DIY enthusiasts alike, this solder sleeve is a must-have for any toolkit. Take your projects to the next level with this essential wire and cable management solution.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem CWT-5-S |
Maximum Operating Temperature: | 125 °C |
Expanded Inside Diameter: | .17 in, 4.3 mm |
Pre-Installed Lead: | No |
Part Aliases: | 346247-000 |
SKU: | RYCCWT-5-S |
Pre-Installed Lead: | No |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 4.3 mm / .17 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 2 mm / .079 in |
Resistance Properties: | Splash Protection |
Wire Temperature (Max): | 105 °C |
SolderSleeve Shield Terminator Operating Temperature (Max): | 125 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download |