CZ2691-000

Heilind Number:RYCCZ2691-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CZ2691-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82/1112-28-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CZ2691-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Radiation-Crosslinked ETFE Polymer
Operating Temperature Range:-100 - 200 °C
Wire Size:28 AWG
Wire Color:White
Jacket Color:White
SKU:RYCCZ2691-000

Detailed Description

Experience optimal performance with this high-quality multiconductor industrial cable designed for industrial and electrical power applications. Featuring a durable Radiation-Crosslinked ETFE Polymer jacket in a sleek white color, this cable offers superior protection and longevity. The silver-coated copper conductor ensures efficient power transmission, while the 28 AWG wire size and 600 V AC voltage rating make it ideal for a wide range of demanding environments. With an impressive operating temperature range of -100 to 200 °C, this cable is built to withstand extreme conditions without compromising performance. Trust in the reliability and versatility of this cable for all your industrial and power needs.