D-100-00

D-100-00

Part Aliases: TE Connectivity | Raychem 620001-000  
Upgrade your soldering game with our innovative D-100-00 solder sleeves, perfect for seamless wire and cable management. Crafted with high-quality materials, these sleeves ensure durable and reliable connections for your projects. Say goodbye to messy and time-consuming soldering methods – our sleeves make the process quick and effortless. Designed for professionals and DIY enthusiasts alike, they are a must-have for any toolkit. Stay organized and efficient with our D-100-00 solder sleeves, your go-to solution for all your soldering needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-100-00
Part Aliases:620001-000
SKU:RYCD-100-00

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/18/2025P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality.
Download
06/18/2025P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality.
Download
06/18/2025P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality.
Download
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Download