| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-100-31 |
| Expanded Inside Diameter: | .105 in, 2.7 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 620142-000 |
| SKU: | RYCD-100-31 |
D-100-31
| Heilind Number: | RYCD-100-31 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-100-31 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with the D-100-31 solder sleeve, a reliable solution for joining wires securely. Designed for optimal performance, this shield terminator features an expanded inside diameter of 2.7mm (.105 in) and can withstand temperatures up to 150°C. Perfect for various applications, it ensures efficient and durable connections. Upgrade your wire assembly process with this essential component in solder sleeves and shield terminators.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/23/2020 | E-20-005210 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

