D-100-33

Heilind Number:RYCD-100-33
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-100-33
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-100-33

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-100-33
Length:17.25 mm, .68 in
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:Yes
Expanded Inside Diameter:.105 in, 2.7 mm
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Part Aliases:624033-000
SKU:RYCD-100-33

Detailed Description

Enhance your cable termination process with the D-100-33 SolderSleeve Shield Terminator. Designed for seamless installation, this product features a pre-installed lead for added convenience. With a compact length of .68 inches (17.25 mm) and an expanded inside diameter of .105 inches (2.7 mm), it offers a secure fit for 22 AWG wires (.34 mm²). Operating efficiently at temperatures up to 150°C, it ensures reliable performance in various applications. RoHS compliance further guarantees its environmental sustainability. Ideal for wire and cable management, this solder sleeve is a must-have for professionals seeking efficient and durable termination solutions.