D-101-35

Heilind Number:RYCD-101-35
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-101-35
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-101-35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-101-35
Pre-Installed Lead:Yes
Expanded Inside Diameter:.17 in, 4.3 mm
Maximum Operating Temperature:150 °C
Compatible Wire Size:20 AWG, .5 mm²
Part Aliases:624040-000
SKU:RYCD-101-35

Detailed Description

Introducing the D-101-35, a reliable solution for seamless wire termination. This RoHS-compliant solder sleeve features pre-installed lead for easy application, ensuring efficient and secure connections. With an expanded inside diameter of 4.3mm (.17 inches), it accommodates 20 AWG (.5mm²) wires with precision. Operating at a maximum temperature of 150°C, it guarantees durability in various environments. Ideal for wire and cable management, this solder sleeve is a must-have for professionals seeking high-quality terminators. Upgrade your workflow with the D-101-35 and experience seamless connectivity like never before.