| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-104-31 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 11.43 mm, .45 in |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 620091-000 |
| SKU: | RYCD-104-31 |
D-104-31
| Heilind Number: | RYCD-104-31 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-104-31 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with our D-104-31 solder sleeve, designed for seamless wire and cable management. With a durable construction and RoHS compliance, this high-quality component guarantees both performance and environmental responsibility. Featuring an expanded inside diameter of 11.43 mm (.45 in), it accommodates various cable sizes with ease. Operating flawlessly even in high-temperature environments, up to 150 °C, it ensures reliable connections. Perfect for professionals and DIY enthusiasts alike, this solder sleeve is a must-have for any toolkit. Upgrade your soldering experience with this essential wire and cable management solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

