D-105-00

Heilind Number:RYCD-105-00
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-105-00
ECAD Model:
3D Model

Description:

D-105-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-105-00
Pre-Installed Lead:No
Expanded Inside Diameter:13.35 mm, .525 in
Maximum Operating Temperature:150 °C
Part Aliases:620006-000
SKU:RYCD-105-00

Detailed Description

Enhance your cable management with the D-105-00 solder sleeve, a high-performance solution for ensuring secure and durable terminations. With its expanded inside diameter of 13.35mm (.525 in), this shield terminator is ideal for a wide range of wire and cable applications. While it does not feature pre-installed lead, it offers ease of installation and reliability in field operations. Operating at a maximum temperature of 150°C, it guarantees optimal performance even in demanding environments. Perfect for professionals in need of efficient and compliant solder sleeves, it is a valuable addition to any toolkit. Elevate your wire and cable management with this essential component.