D-105-31

Heilind Number:RYCD-105-31
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-105-31
ECAD Model:
3D Model

Description:

D-105-31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-105-31
Pre-Installed Lead:No
Expanded Inside Diameter:13.59 mm, .535 in
Maximum Operating Temperature:150 °C
Part Aliases:620269-000
SKU:RYCD-105-31

Detailed Description

Enhance your cable management with our D-105-31 solder sleeves, designed for efficient wire termination in various applications. These sleeves boast a generous expanded inside diameter of 13.59 mm (.535 in), ensuring compatibility with a wide range of cable sizes. Operating at temperatures up to 150°C, they offer reliable performance even in demanding environments. Engineered for ease of use, they do not come with pre-installed leads, allowing for custom installation according to your specific requirements. Perfect for professionals in need of high-quality wire and cable management solutions, these solder sleeves are a must-have for any toolkit.