D-105-36

Heilind Number:RYCD-105-36
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-105-36
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-105-36

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-105-36
Pre-Installed Lead:Yes
Expanded Inside Diameter:13.3 mm, .525 in
Maximum Operating Temperature:150 °C
Compatible Wire Size:20 AWG, .5 mm²
Part Aliases:624046-000
SKU:RYCD-105-36

Detailed Description

Experience seamless wire termination with our D-105-36 solder sleeves, designed for efficient and reliable connections. Boasting a pre-installed lead for hassle-free installation, these sleeves feature an expanded inside diameter of 13.3 mm (.525 in) to accommodate various wire sizes. With a maximum operating temperature of 150 °C, they ensure optimal performance in demanding environments. Suitable for 20 AWG (.5 mm²) wires, these sleeves are essential for effective wire and cable management, making them a must-have in any toolkit.