D-106-2012

Heilind Number:RYCD-106-2012
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-106-2012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-106-2012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-106-2012
Pre-Installed Lead:No
Expanded Inside Diameter:12 mm, .47 in
Maximum Operating Temperature:135 °C
Part Aliases:140945-000
SKU:RYCD-106-2012

Detailed Description

Enhance your cable management with our D-106-2012 solder sleeve, designed for seamless terminations. With an expanded inside diameter of 12mm (.47 inches), it accommodates various wire sizes and offers reliable insulation. Operating at a maximum temperature of 135°C, it ensures durability in demanding environments. While not ROHS compliant, it provides efficient shielding and termination for wires. Upgrade your assembly process with this essential component, ideal for a range of applications in electronics and beyond.