| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-107-31CS2825 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .235 in, 5.95 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 798548-000 |
| SKU: | RYCD-107-31CS2825 |
D-107-31CS2825
Specifications
Detailed Description
Enhance your soldering and cable management tasks with the D-107-31CS2825, a versatile solution for secure connections. With an expanded inside diameter of 5.95mm, it accommodates various wire sizes with ease. Operating at temperatures up to 150°C, it ensures reliable performance even in demanding environments. Perfect for use in solder sleeves and shield terminators, this component is a must-have for professionals seeking efficient wire and cable management solutions. Upgrade your toolkit with this essential accessory and streamline your workflow.

