D-108-0033

Heilind Number:RYCD-108-0033
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-108-0033
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-108-0033

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-108-0033
Pre-Installed Lead:No
Expanded Inside Diameter:.385 in, 9.75 mm
Maximum Operating Temperature:175 °C
Part Aliases:620235-000
SKU:RYCD-108-0033

Detailed Description

Enhance your cable termination process with this high-quality solder sleeve, designed for efficient wire and cable management. Featuring a durable construction and compliance with RoHS standards, it guarantees reliable performance in various applications. With a convenient inside diameter of 9.75 mm, it accommodates a wide range of cable sizes, ensuring versatility. Operating seamlessly at temperatures up to 175°C, it's suitable for demanding environments. Perfect for professionals in need of solder sleeves and shield terminators, this essential tool streamlines your workflow and ensures secure connections every time. Upgrade your setup today with this essential component.