D-108-06

Heilind Number:RYCD-108-06
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-108-06
ECAD Model:
3D Model

Description:

D-108-06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-108-06
Pre-Installed Lead:No
Expanded Inside Diameter:.295 in, 7.5 mm
Maximum Operating Temperature:150 °C
Part Aliases:620039-000
SKU:RYCD-108-06

Detailed Description

Our D-108-06 solder sleeves are designed for efficient wire and cable management, ensuring secure connections in various applications. With a high operating temperature of 150°C, they offer reliable performance even in demanding environments. Featuring an expanded inside diameter of 7.5mm (.295 in), these sleeves accommodate a wide range of wire sizes, making them versatile for different projects. Compliant with RoHS regulations, they are environmentally friendly and safe to use. Perfect for use in soldering and shield termination tasks, these sleeves are a must-have for any professional or DIY enthusiast looking for quality wire management solutions.