D-108-08

Heilind Number:RYCD-108-08
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-108-08
ECAD Model:
3D Model

Description:

D-108-08

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-108-08
Pre-Installed Lead:No
Expanded Inside Diameter:11.3 mm, .445 in
Maximum Operating Temperature:150 °C
Part Aliases:620041-000
SKU:RYCD-108-08

Detailed Description

Enhance your cable management with our D-108-08 solder sleeves and shield terminators. Designed for seamless installation, these products offer a convenient solution for joining wires with an expanded inside diameter of 11.3mm (.445 in). With RoHS compliance and a maximum operating temperature of 150°C, they guarantee both safety and durability. Say goodbye to tedious lead installation – our solder sleeves come ready for use. Perfect for a wide range of applications, these components are a must-have for any wire and cable setup. Upgrade your system today with our reliable and efficient wire management solutions.