D-108-09
D-108-09
Part Aliases: TE Connectivity | Raychem 620067-000
Enhance your soldering projects with this high-quality D-108-09 solder sleeve, designed for efficient wire and cable management. With a seamless .095-inch inside diameter (2.4mm) and a maximum operating temperature of 175°C, it guarantees reliable performance in various applications. This RoHS-compliant sleeve offers peace of mind for environmentally conscious users. Perfect for use in solder sleeves and shield terminators, it's a must-have for any professional or DIY enthusiast looking to streamline their soldering process with ease and precision.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem D-108-09 |
Pre-Installed Lead: | No |
Expanded Inside Diameter: | .095 in, 2.4 mm |
Maximum Operating Temperature: | 175 °C |
Part Aliases: | 620067-000 |
SKU: | RYCD-108-09 |
Pre-Installed Lead: | No |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 2.4 mm / .095 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | .89 mm / .035 in |
Wire Temperature (Max): | 135 °C |
SolderSleeve Shield Terminator Operating Temperature (Max): | 175 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download |