D-108-10

Heilind Number:RYCD-108-10
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-108-10
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-108-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-108-10
Pre-Installed Lead:No
Expanded Inside Diameter:.125 in, 3.15 mm
Maximum Operating Temperature:175 °C
Part Aliases:620068-000
SKU:RYCD-108-10

Detailed Description

This high-quality solder sleeve, featuring a durable construction for reliable performance, is designed for a wide range of wire and cable management applications. With a convenient expanded inside diameter of 3.15mm (.125 in), it offers easy installation and secure connections. Rest assured of its compliance with RoHS standards, ensuring environmental responsibility. Operating efficiently even at temperatures up to 175°C, it is suitable for various industrial settings. Ideal for use as a shield terminator, this versatile component is a must-have for any project requiring robust and efficient wire termination solutions.