D-108-11

Heilind Number:RYCD-108-11
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-108-11
ECAD Model:
3D Model

Description:

D-108-11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-108-11
Pre-Installed Lead:No
Expanded Inside Diameter:.195 in, 5 mm
Maximum Operating Temperature:175 °C
Part Aliases:620069-000
SKU:RYCD-108-11

Detailed Description

Enhance your cable termination process with our D-108-11 solder sleeves, designed for easy and efficient wire management. These heat-shrinkable sleeves ensure reliable connections with their expanded inside diameter of .195 inches (5mm) and maximum operating temperature of 175°C. With RoHS compliance, you can trust in their environmental responsibility. Perfect for use in various applications, these solder sleeves are a must-have for any professional in the field. Upgrade your toolkit today and streamline your cable termination tasks with ease.