D-108-12

Heilind Number:RYCD-108-12
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-108-12
ECAD Model:
3D Model

Description:

D-108-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-108-12
Pre-Installed Lead:No
Expanded Inside Diameter:3 in, 7.6 mm
Maximum Operating Temperature:175 °C
Part Aliases:620080-000
SKU:RYCD-108-12

Detailed Description

Enhance your soldering projects with this high-quality shield terminator, designed for efficient wire and cable management. Featuring a durable construction that ensures reliable performance, this product is RoHS compliant, making it an environmentally friendly choice. With a maximum operating temperature of 175°C, it guarantees optimal functionality even in demanding conditions. The expanded inside diameter of 7.6mm allows for easy installation, while its solder sleeve design simplifies the soldering process. Perfect for a variety of applications, this shield terminator is a must-have for any electronics enthusiast or professional. Upgrade your toolkit and experience the convenience and precision it offers.