D-128-0024

D-128-0024

Part Aliases: TE Connectivity | Raychem 625291-000  
Enhance your wire and cable management with our SolderSleeve Shield Terminator, designed for efficient and reliable connections. With a short length of 13.2mm and a tight inside diameter of 1.52mm, this terminator is ideal for precise applications. Its high operating temperature of 150°C ensures durability in harsh environments. Suitable for wire sizes ranging from 22 to 26 AWG, it offers versatile compatibility. Experience seamless installations without the need for pre-installed leads, saving you time and effort. Upgrade your soldering process with this essential component in the Solder Sleeves & Shield Terminators category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-128-0024
Maximum Operating Temperature:150 °C
Compatible Wire Size:.14 - .34 mm², 22 - 26 AWG
Length:13.2 mm, .52 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.06 in, 1.52 mm
Pre-Installed Lead:No
Part Aliases:625291-000
SKU:RYCD-128-0024
Lead Plating Material:Tin
Pre-Installed Lead:No
Overall Length:13.2 mm / .52 in
Wire Size:.34 - .14 mm² / 22 - 26 AWG
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):1.52 mm / .06 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):2.54 mm / .1 in
Splice Type:Wire Terminator
SolderSleeve Shield Terminator Product Type:Shield Terminator
Termination Method:Solder
Wire Temperature (Max):125 °C
SolderSleeve Shield Terminator Operating Temperature (Max):150 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: