D-134-04

Heilind Number:RYCD-134-04
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-134-04
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-134-04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-134-04
Pre-Installed Lead:No
Expanded Inside Diameter:.153 in, 3.9 mm
Maximum Operating Temperature:150 °C
Compatible Wire Size:20 AWG, .5 mm²
Length:1.622 in, 41.2 mm
Product Type:Wire Terminator
Part Aliases:624156-000
SKU:RYCD-134-04

Detailed Description

Introducing our D-134-04 Wire Terminator, a reliable solution for seamless wire connections. With an expanded inside diameter of .153 inches (3.9 mm), it accommodates 20 AWG (.5 mm²) wires effortlessly. Designed for durability, it boasts a maximum operating temperature of 150°C, ensuring optimal performance in various environments. Measuring 1.622 inches (41.2 mm) in length, it provides ample space for secure terminations. Perfect for solder sleeves and shield terminations, this product guarantees efficient wire and cable management. Upgrade your connectivity process with the D-134-04 Wire Terminator.