D-141-31

Heilind Number:RYCD-141-31
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-141-31
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-141-31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-141-31
Pre-Installed Lead:No
Compatible Wire Size:.14 - .5 mm², 20 - 26 AWG
Expanded Inside Diameter:1 in, 2.54 mm
Part Aliases:625044-000
SKU:RYCD-141-31

Detailed Description

Enhance your wire and cable management with our D-141-31 solder sleeves and shield terminators. Designed for compatibility with wire sizes ranging from .14 to .5 mm² (20-26 AWG), these sleeves provide a secure and efficient solution for your soldering needs. With an expanded inside diameter of .1 inches (2.54 mm), they offer ample space for easy installation. Whether you're a professional electrician or DIY enthusiast, these RoHS-compliant sleeves are essential for ensuring reliable connections. Say goodbye to messy and unreliable soldering methods – streamline your workflow with our premium wire management products.