| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-142-55 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 3 in, 7.62 mm |
| Part Aliases: | 621059-000 |
| SKU: | RYCD-142-55 |
D-142-55
| Heilind Number: | RYCD-142-55 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-142-55 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our D-142-55 solder sleeves and shield terminators. With a 7.62mm expanded inside diameter, these sleeves provide a secure and efficient solution for connecting wires. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Perfect for a variety of applications, these sleeves offer convenience and reliability in one compact package. Upgrade your wire and cable management system today with these essential components.

