D-142-66CS2829

D-142-66CS2829

Part Aliases: TE Connectivity | Raychem 148308-000  
Enhance your wire and cable management with our D-142-66CS2829 solder sleeves and shield terminators. These high-quality components feature an expanded inside diameter of 13.6 mm (.535 in), making them ideal for a wide range of applications. With a maximum operating temperature of 125°C, they offer reliable performance even in demanding environments. Whether you're working on a professional installation or a DIY project, these solder sleeves are a must-have for achieving secure and efficient connections. Upgrade your toolkit today and experience the difference.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-142-66CS2829
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:13.6 mm, .535 in
Pre-Installed Lead:No
Part Aliases:148308-000
SKU:RYCD-142-66CS2829
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):13.6 mm / .535 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):8.9 mm / .35 in
Wire Temperature (Max):105 °C
SolderSleeve Shield Terminator Operating Temperature (Max):125 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: