D-142-73

Heilind Number:RYCD-142-73
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-142-73
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-142-73

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-142-73
Pre-Installed Lead:No
Compatible Wire Size:.02 - .34 mm², 22 - 34 AWG
Expanded Inside Diameter:.17 in, 4.3 mm
Maximum Operating Temperature:125 °C
Part Aliases:624113-000
SKU:RYCD-142-73

Detailed Description

Enhance your wire and cable management process with our D-142-73 solder sleeves. Designed for compatibility with wire sizes ranging from .02 to .34 mm² (22-34 AWG), these sleeves offer a convenient and efficient solution for secure connections. With an expanded inside diameter of .17 inches (4.3 mm), they provide ample space for easy installation. Operating at a maximum temperature of 125°C, they ensure reliable performance in various environments. Say goodbye to cumbersome soldering methods and streamline your workflow with these essential components, perfect for a wide range of applications in the electronics industry. Trust in the quality and effectiveness of our solder sleeves for all your connection needs.