| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-144-00 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .125 in, 3.2 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 622000-000 |
| SKU: | RYCD-144-00 |
D-144-00
| Heilind Number: | RYCD-144-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-144-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable connections with our durable D-144-00 solder sleeves. Designed for secure and efficient terminations, these sleeves feature an expanded inside diameter of 3.2mm (.125 in) for easy installation. With a maximum operating temperature of 150°C, they guarantee reliable performance even in high-heat environments. Perfect for a variety of applications, these sleeves are essential for professionals in need of top-quality wire and cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

