D-144-02

Heilind Number:RYCD-144-02
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-144-02
ECAD Model:
3D Model

Description:

D-144-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-144-02
Pre-Installed Lead:No
Expanded Inside Diameter:3 in, 7.6 mm
Maximum Operating Temperature:150 °C
Part Aliases:622002-000
SKU:RYCD-144-02

Detailed Description

Enhance your cable management with our Solder Sleeves & Shield Terminators, designed for seamless installation and reliable performance. With a maximum operating temperature of 150°C, these terminators guarantee durability under harsh conditions. The D-144-02 model features a compact design with an expanded inside diameter of 7.6mm (.3 in), making it ideal for various wire and cable applications. Enjoy hassle-free compliance with RoHS standards, ensuring environmental responsibility. Upgrade your setup with these essential components for efficient and effective wire management.