D-144-46

Heilind Number:RYCD-144-46
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-144-46
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-144-46

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-144-46
Pre-Installed Lead:No
Expanded Inside Diameter:.25 in, 6.35 mm
Maximum Operating Temperature:150 °C
Part Aliases:622046-000
SKU:RYCD-144-46

Detailed Description

Enhance your wire and cable management with our D-144-46 solder sleeves, designed for seamless terminations in various applications. Featuring an expanded inside diameter of 0.25 inches (6.35 mm), these sleeves ensure a secure and reliable connection. With a maximum operating temperature of 150°C, they offer durability even in high-heat environments. Perfect for use in soldering projects, these sleeves provide easy and efficient cable terminations, making them essential for any wiring setup. Elevate your connectivity solutions with these high-quality solder sleeves.