| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-146-0208 |
| Pre-Installed Lead: | Yes |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Expanded Inside Diameter: | .28 in, 7.1 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 624513-000 |
| SKU: | RYCD-146-0208 |
D-146-0208
| Heilind Number: | RYCD-146-0208 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-146-0208 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our D-146-0208 Solder Sleeves & Shield Terminators. These high-quality sleeves are designed for seamless installation, thanks to the pre-installed lead. With compatibility for 22 AWG wire and an expanded inside diameter of 7.1mm, they provide a secure and reliable connection. Operating efficiently at temperatures up to 150°C, they are perfect for various applications. Upgrade your wire and cable organization with these essential components.

